Bulgin Male 4 way M12 to Industrial Automation Cable Assembly, 1 m
- RS Stock No.:
- 685-294
- Mfr. Part No.:
- PXPPVC12RAM04DCL010PVC
- Brand:
- Bulgin
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-294
- Mfr. Part No.:
- PXPPVC12RAM04DCL010PVC
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Industrial Automation Cable Assembly | |
| Series | M12 | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 1m | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Industrial Automation Cable Assembly | ||
Series M12 | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 1m | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The Bulgin D Code PVC right-angle overmould Flex cable connector features 4 contact pins and comes pre-wired with a 1m PVC jacket cable. It is water and dustproof to IP67 when mated with a compatible connector. Available in pin or socket configurations, it ensures secure and reliable connections. This connector is designed for durability and performance in industrial environments.
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series Inline Body and Panel Mount Connectors, depending on part code
Related links
- Bulgin Male 4 way M12 to Panel Mount Connector Industrial Automation Cable Assembly, 1 m
- Bulgin Male 3 way M12 to Industrial Automation Cable Assembly, 1 m
- Bulgin Male 3 way M12 to Screw Industrial Automation Cable Assembly, 1 m
- Lutronic Male 8 way M8 to Industrial Automation Cable Assembly, 1 m
- Lutronic Male 6 way M8 to Industrial Automation Cable Assembly, 1 m
- Lutronic Female 8 way M8 to Industrial Automation Cable Assembly, 1 m
- Lutronic Female 6 way M8 to Industrial Automation Cable Assembly, 1 m
- Molex Female Male Industrial Automation Cable Assembly, 1 m
