Molex Female 17 way Straight to Pigtail Sensor Actuator Cable, 500 mm

Subtotal (1 bag of 4 units)*

$473.01

(exc. GST)

$520.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$473.01$118.253

*price indicative

RS Stock No.:
684-769
Mfr. Part No.:
172897-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

172897

Product Type

Sensor Actuator Cable

Cable Length

500mm

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

17

Connector Type B

Pigtail

Voltage

300V

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CZ
The Molex Sensor and actuator cable features a 500 mm (19.685 in) length with a 17-position female socket connector on end A. End B has no connector, making it suitable for panel mount harness applications.

Current rating is 1.6 A

Voltage rating is 300 VAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy