Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
- RS Stock No.:
- 658-579
- Mfr. Part No.:
- 1527731
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$1,866.01
(exc. GST)
$2,052.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,866.01 | $37.32 |
*price indicative
- RS Stock No.:
- 658-579
- Mfr. Part No.:
- 1527731
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Angled Socket M12 | |
| Voltage | 30V | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Type A Free Cable End | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Angled Socket M12 | ||
Voltage 30V | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable represents a versatile connection solution tailored for modern automation needs. Engineered with a focus on reliability and performance, it features a 4-position configuration and is crafted from high-quality PVC material in a striking black finish. The cable's unique design includes a free cable end, perfect for seamless integration into diverse applications. With robust electrical insulation capabilities and a wide operating temperature range, this cable guarantees lasting performance even in challenging environments. Its angled M12 socket provides ease of connectivity, ensuring a secure and stable connection for efficient signal transmission. Ideal for industrial settings, this cable meets rigorous standards, making it an excellent choice for professionals seeking dependable connectivity for sensor and actuator applications.
Designed for easy integration into varied automation environments
Boasts a Compact and flexible design for simplified installation
Offers excellent environmental protection with IP65, IP67, and IP68 ratings
Features a Durable construction that includes a flame-resistant outer sheath
Equipped with a highly efficient transmission system for accurate signal relay
Meets multiple international standards, ensuring compatibility and quality
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way Free Cable End to 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 25 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 45 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 15 m
