Metz Connect Industrial Automation Cable Assembly
- RS Stock No.:
- 658-425
- Mfr. Part No.:
- 142M2X20005
- Brand:
- Metz Connect
This image is representative of the product range
Subtotal (1 unit)*
$84.17
(exc. GST)
$92.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.17 |
*price indicative
- RS Stock No.:
- 658-425
- Mfr. Part No.:
- 142M2X20005
- Brand:
- Metz Connect
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metz Connect | |
| Product Type | Industrial Automation Cable Assembly | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metz Connect | ||
Product Type Industrial Automation Cable Assembly | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Metz Connect Industrial Automation Cable Assembly
- Metz-Connect Industrial Automation Cable Assembly
- Metz Connect Industrial Circular Connector M12 Connector Female MMF Series
- Amphenol Industrial Industrial Automation Cable Assembly
- Molex Female Industrial Automation Cable Assembly, 1 m
- HARTING Industrial Automation Cable Assembly
- HARTING Male Female Industrial Automation Cable Assembly
- HARTING Female Industrial Automation Cable Assembly, 2 m
