Amphenol Industrial Industrial Automation Cable Assembly
- RS Stock No.:
- 629-502
- Mfr. Part No.:
- MSDS-04BFFC-SL7001
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$41.66
(exc. GST)
$45.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $41.66 | - |
| 10 + | $38.33 | 7% |
*price indicative
- RS Stock No.:
- 629-502
- Mfr. Part No.:
- MSDS-04BFFC-SL7001
- Brand:
- Amphenol Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Industrial Automation Cable Assembly | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Industrial Automation Cable Assembly | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Industrial Industrial Automation Cable Assembly
- Amphenol Industrial Industrial Automation Cable Assembly, 1000 mm Polyvinyl Chloride Sheath
- Metz Connect Industrial Automation Cable Assembly
- Metz-Connect Industrial Automation Cable Assembly
- HARTING Male Female Industrial Automation Cable Assembly
- Phoenix Contact Industrial Automation Cable Assembly, 120 mm
- Pepperl + Fuchs Female Socket to Industrial Automation Cable Assembly
- Keysight Technologies RJ45 to Industrial Automation Cable Assembly, 5 ft
