Metz-Connect Industrial Automation Cable Assembly
- RS Stock No.:
- 640-026
- Distrelec Article No.:
- 300-64-242
- Mfr. Part No.:
- 142M1D11010
- Brand:
- Metz-Connect
This image is representative of the product range
Subtotal (1 unit)*
$128.67
(exc. GST)
$141.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.67 |
*price indicative
- RS Stock No.:
- 640-026
- Distrelec Article No.:
- 300-64-242
- Mfr. Part No.:
- 142M1D11010
- Brand:
- Metz-Connect
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metz-Connect | |
| Product Type | Industrial Automation Cable Assembly | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metz-Connect | ||
Product Type Industrial Automation Cable Assembly | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- Metz Connect Industrial Automation Cable Assembly
- Metz-Connect Industrial Automation Cable Assembly
- Amphenol Industrial Industrial Automation Cable Assembly
- HARTING Industrial Automation Cable Assembly
- HARTING Male Female Industrial Automation Cable Assembly
- Pepperl + Fuchs Female Socket to Industrial Automation Cable Assembly
- Leuze Female 3 way Straight to Unterminated Industrial Automation Cable Assembly, 5000 mm
- Telemecanique Sensors Male 4 way Straight to Unterminated Industrial Automation Cable Assembly, 15 m
