HARTING Male Female Industrial Automation Cable Assembly
- RS Stock No.:
- 560-725
- Distrelec Article No.:
- 300-34-349
- Mfr. Part No.:
- 21348081489020
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$30.18
(exc. GST)
$33.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 319 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $30.18 | - |
| 10 + | $27.77 | 7% |
*price indicative
- RS Stock No.:
- 560-725
- Distrelec Article No.:
- 300-34-349
- Mfr. Part No.:
- 21348081489020
- Brand:
- HARTING
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Industrial Automation Cable Assembly | |
| Series | Circular connectors M8 | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Industrial Automation Cable Assembly | ||
Series Circular connectors M8 | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Standards/Approvals CE | ||
Non Compliant
- COO (Country of Origin):
- CZ
Related links
- HARTING Male Female Industrial Automation Cable Assembly, 2 m
- HARTING Female Industrial Automation Cable Assembly, 2 m
- Leuze Female 3 way Straight to Unterminated Industrial Automation Cable Assembly, 5000 mm
- Molex Female Industrial Automation Cable Assembly, 1 m
- Trendnet Female Industrial Automation Cable Assembly, 2 m
- Leuze Female 5 way Straight to Unterminated Industrial Automation Cable Assembly, 5000 mm
- Leuze Female 5 way Straight to Unterminated Industrial Automation Cable Assembly, 10 m
- Lutronic Female 8 way M8 to Industrial Automation Cable Assembly, 5 m
