SMC LE-CP Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 645-816
- Mfr. Part No.:
- LE-CP-1
- Brand:
- SMC
Subtotal (1 unit)*
$191.73
(exc. GST)
$210.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.73 |
*price indicative
- RS Stock No.:
- 645-816
- Mfr. Part No.:
- LE-CP-1
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | LE-CP | |
| Product Type | Actuator/Sensor Cable | |
| Sub Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Voltage | 24V dc | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS, CE | |
| Maximum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series LE-CP | ||
Product Type Actuator/Sensor Cable | ||
Sub Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Voltage 24V dc | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS, CE | ||
Maximum Operating Temperature 55°C | ||
- COO (Country of Origin):
- JP
The SMC Cable designed for SMC's electric actuators, facilitating seamless communication between the actuator and its controller. This cable is engineered to handle the specific electrical requirements of stepper motors, ensuring reliable performance in automation systems. It is essential for applications requiring precise control and feedback in automated processes.
Durable construction
Easy to install
Provides flexibility
