SMC LE-CP Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 645-822
- Mfr. Part No.:
- LE-CP-5
- Brand:
- SMC
Subtotal (1 unit)*
$449.72
(exc. GST)
$494.69
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $449.72 |
*price indicative
- RS Stock No.:
- 645-822
- Mfr. Part No.:
- LE-CP-5
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | LE-CP | |
| Product Type | Actuator/Sensor Cable | |
| Sub Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Voltage | 24V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series LE-CP | ||
Product Type Actuator/Sensor Cable | ||
Sub Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Voltage 24V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- JP
The SMC Robotic Cable is a 5-meter long cable designed for use with electric actuators, providing a reliable electrical connection to ensure smooth actuator operation. This high-quality cable is built for durability, with strong insulation to prevent wear and ensure safety in industrial environments. The 5-meter length allows for flexible installation in various system configurations, giving operators greater flexibility.
Durable construction
Simple to install
Flexible length for easy integration
