Amphenol Industrial Male 5 way M12, Straight to Male 5 way Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 643-488
- Mfr. Part No.:
- UMC-05BMMM-PL8A05
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$116.13
(exc. GST)
$127.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $116.13 | - |
| 10 + | $106.83 | 8% |
*price indicative
- RS Stock No.:
- 643-488
- Mfr. Part No.:
- UMC-05BMMM-PL8A05
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | UMC-05BMMM | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Standards/Approvals | No | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series UMC-05BMMM | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Standards/Approvals No | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial NMEA 2000 micro metal non-shielded connector features 5 pins with a 4A current rating and a push-pull overmolded design. It is NMEA 2000 certified, ensuring reliable performance for marine networking applications.
Length 5000mm
Material PVC
Wire Gauge 22/24 AWG
IP-Protection IP68 Mated
Related links
- Amphenol Industrial Male 5 way M12 4000 mm
- Amphenol Industrial Male 5 way M12 10 m
- Amphenol Industrial Male 5 way M12 3 m
- Amphenol Industrial Male 5 way M12 2 m
- Amphenol Industrial Male 5 way MICRO-C to Male 5 way Straight Actuator/Sensor Cable, 1 m
- TE Connectivity Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 5000 mm
- TE Connectivity Male/Female 5 way M12 Straight Sensor Actuator Cable, 5000 mm
- TE Connectivity Male 5 way M12 to 5 way Sensor Actuator Cable, 5000 mm
