Amphenol Industrial Male 5 way M12, Straight to Male 5 way Straight Actuator/Sensor Cable, 10 m

Subtotal (1 unit)*

$162.41

(exc. GST)

$178.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.41

*price indicative

RS Stock No.:
643-489
Mfr. Part No.:
UMC-05BMMM-PL8A10
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Actuator/Sensor Cable

Series

UMC-05BMMM

Cable Length

10m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Number of Contacts A

5

Connector Type A

M12, Straight

Connector Gender A

Male

Connector Gender B

Male

Number of Contacts B

5

Connector Type B

Straight

IP Rating

IP68

Standards/Approvals

No

COO (Country of Origin):
CN
The Amphenol Industrial NMEA 2000 micro metal non-shielded connector features 5 pins with a 4A current rating and a push-pull overmolded design. It is NMEA 2000 certified, ensuring reliable performance for marine networking applications.

Length 10000mm

Material PVC

Wire Gauge 22/24 AWG

IP-Protection IP68 Mated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy