Amphenol Industrial Male 5 way M12, Straight to Male 5 way Straight Actuator/Sensor Cable, 2 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$85.21

(exc. GST)

$93.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$85.21-
10 +$78.407%

*price indicative

RS Stock No.:
643-485
Mfr. Part No.:
UMC-05BMMM-PL8A02
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

UMC-05BMMM

Product Type

Actuator/Sensor Cable

Cable Length

2m

Jacket Colour

Black

Jacket Material

PVC

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

5

Number of Contacts B

5

Connector Gender B

Male

Connector Type B

Straight

IP Rating

IP68

Standards/Approvals

No

COO (Country of Origin):
CN
The Amphenol Industrial NMEA 2000 micro metal non-shielded connector features 5 pins with a 4A current rating and a push-pull overmolded design. It is NMEA 2000 certified, ensuring reliable performance for marine networking applications.

Length 2000mm

Material PVC

Wire Gauge 22/24 AWG

IP-Protection IP68 Mated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy