Mueller Electric C5AD Actuator/Sensor Cable, 5 Cores, Unscreened, 10 m Silicone Sheath
- RS Stock No.:
- 641-763
- Mfr. Part No.:
- C5AD82M010
- Brand:
- Mueller Electric
Bulk discount available
Subtotal (1 unit)*
$118.86
(exc. GST)
$130.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $118.86 |
| 10 + | $109.34 |
*price indicative
- RS Stock No.:
- 641-763
- Mfr. Part No.:
- C5AD82M010
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Actuator/Sensor Cable | |
| Series | C5AD | |
| Number of Cores | 5 | |
| Jacket Material | Silicone | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 10m | |
| Voltage | 60 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 61076-2-101, RoHS 3 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Actuator/Sensor Cable | ||
Series C5AD | ||
Number of Cores 5 | ||
Jacket Material Silicone | ||
Screened/Unscreened Unscreened | ||
Cable Length 10m | ||
Voltage 60 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 61076-2-101, RoHS 3 | ||
The Mueller Electric Blue-Flex M12 Cordset features a straight male to right angle female configuration with a 5-pin position, providing efficient and space-saving connectivity for industrial systems. Constructed with silicone insulated conductors wrapped in a silicone jacket, it delivers outstanding flexibility, heat resistance, and mechanical durability. This rugged design ensures reliable performance in dynamic applications where cable routing and resilience are essential.
IEC IP68 protection
It meets IEC 61076 2 101 standard
RoHS compliant
Related links
- Mueller Electric C5A Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C5AC Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C5B Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C5C Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C5BD Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C5D Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C4AD Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C4C Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
