Lapp ÖLFLEX HEAT 180 SiHF Power Cable, 7 Cores, 1.5mm² 16 AWG, Unscreened, 50 m, Brown, Red Silicone Sheath
- RS Stock No.:
- 714-2312
- Mfr. Part No.:
- 0046018
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$1,262.17
(exc. GST)
$1,388.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) shipping from 27 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,262.17 | $25.243 |
*price indicative
- RS Stock No.:
- 714-2312
- Mfr. Part No.:
- 0046018
- Brand:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX HEAT 180 SiHF | |
| Product Type | Power Cable | |
| Number of Cores | 7 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Silicone | |
| Jacket Colour | Brown, Red | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 16AWG | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Number of Strands | 7 | |
| Size of Strands | 1.5mm² | |
| Core Strands | 7 x 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX HEAT 180 SiHF | ||
Product Type Power Cable | ||
Number of Cores 7 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Silicone | ||
Jacket Colour Brown, Red | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 16AWG | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Number of Strands 7 | ||
Size of Strands 1.5mm² | ||
Core Strands 7 x 1.5mm² | ||
LAPP Control Cable, 500V Voltage Rating, 2000V Test Voltage - ÖLFLEX HEAT 180 SiHF Series - 0046018
Features & Benefits
Applications
Is this product safe for use in the event of a fire?
Related links
- Lapp YY Control Cable 50 m Red Silicone Sheath
- Lapp YY Control Cable 50 m Red Silicone Sheath
- Lapp CY Control Cable 50 m Red Silicone Sheath
- Lapp YY Control Cable 50 m Black Rubber Sheath
- Lapp Flat Cable 50 m Black Rubber Sheath
- Lapp LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp YY Control Cable 1.5 mm² CSA 15 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp YY Control Cable 1.5 mm² CSA 15 AWG 25 m, Grey Polyvinyl Chloride Sheath
