Mueller Electric C5C Actuator/Sensor Cable, 5 Cores, Unscreened, 5 m Silicone Sheath

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$73.26

(exc. GST)

$80.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$73.26-
10 +$67.407%

*price indicative

RS Stock No.:
641-759
Mfr. Part No.:
C5C82M005
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Series

C5C

Product Type

Actuator/Sensor Cable

Number of Cores

5

Jacket Material

Silicone

Screened/Unscreened

Unscreened

Cable Length

5m

Voltage

60V

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS 3, IEC 61076-2-101

Maximum Operating Temperature

150°C

The Mueller Electric Blue-Flex M12 Cordset features a straight female to open-end configuration with a 5-pin position, providing customizable connectivity for signal and power distribution in industrial automation systems. Crafted with silicone insulated conductors wrapped in a silicone jacket, it ensures superior flexibility, thermal resistance, and mechanical durability.

IEC IP68 protection

It meets IEC 61076 2 101 standard

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy