Mueller Electric C5D Actuator/Sensor Cable, 5 Cores, Unscreened, 10 m Silicone Sheath
- RS Stock No.:
- 641-769
- Mfr. Part No.:
- C5D82M010
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$116.83
(exc. GST)
$128.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $116.83 |
| 10 + | $107.50 |
*price indicative
- RS Stock No.:
- 641-769
- Mfr. Part No.:
- C5D82M010
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Actuator/Sensor Cable | |
| Series | C5D | |
| Number of Cores | 5 | |
| Jacket Material | Silicone | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 10m | |
| Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS 3, IEC 61076-2-101 | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Actuator/Sensor Cable | ||
Series C5D | ||
Number of Cores 5 | ||
Jacket Material Silicone | ||
Screened/Unscreened Unscreened | ||
Cable Length 10m | ||
Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS 3, IEC 61076-2-101 | ||
Maximum Operating Temperature 150°C | ||
The Mueller Electric Blue-Flex M12 Cordset features a right angle female to open-end configuration with a 5-pin position, offering flexible integration for custom terminations in space-constrained installations. Engineered with silicone insulated conductors wrapped in a silicone jacket, it delivers excellent flexibility, temperature resistance, and mechanical durability. This rugged design ensures dependable performance in demanding industrial environments where resilience and adaptability are essential.
IEC IP68 protection
It meets IEC 61076 2 101 standard
RoHS compliant
Related links
- Mueller Electric Mueller Blue-Flex C4A Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric Mueller Blue-Flex C4A Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric Mueller Blue-Flex C4A Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric Mueller Blue-Flex C4A Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Lapp CY Control Cable 50 m Red Silicone Sheath
- Lapp OLFLEX HEAT 180 EWKF Control Cable 0.75 mm² CSA 18 Black Silicone Sheath
- Lapp OLFLEX HEAT 180 SiF Control Cable 1.5 mm² CSA 16 100 m, Black Silicone Sheath
- Lapp YY Control Cable 50 m Red Silicone Sheath
