Mueller Electric C5D Actuator/Sensor Cable, 5 Cores, Unscreened, 5 m Silicone Sheath
- RS Stock No.:
- 641-760
- Mfr. Part No.:
- C5D82M005
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save $61.40
View bulk pricing optionsSubtotal (1 unit)*
$76.92
(exc. GST)
$84.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 17 November 2026
- Plus 1 unit(s) shipping from 14 December 2026
- Plus 2 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $76.92 | - |
| 10 + | $70.78 | $61.40 |
*price indicative
- RS Stock No.:
- 641-760
- Mfr. Part No.:
- C5D82M005
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Actuator/Sensor Cable | |
| Series | C5D | |
| Number of Cores | 5 | |
| Jacket Material | Silicone | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 5m | |
| Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS 3, IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Actuator/Sensor Cable | ||
Series C5D | ||
Number of Cores 5 | ||
Jacket Material Silicone | ||
Screened/Unscreened Unscreened | ||
Cable Length 5m | ||
Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS 3, IEC 61076-2-101 | ||
The Mueller Electric Blue-Flex M12 Cordset features a right angle female to open-end configuration with a 5-pin position, offering flexible integration for custom terminations in space-constrained installations. Engineered with silicone insulated conductors wrapped in a silicone jacket, it delivers excellent flexibility, temperature resistance, and mechanical durability. This rugged design ensures dependable performance in demanding industrial environments where resilience and adaptability are essential.
IEC IP68 protection
It meets IEC 61076 2 101 standard
RoHS compliant
- RS Stock No. 0641759
- Mfr. Part No. C5C82M005
Each
$73.26
- RS Stock No. 0641823
- Mfr. Part No. C5AC82M005
Each
$87.24
- RS Stock No. 0641758
- Mfr. Part No. C5BD82M005
Each
$91.61
- RS Stock No. 0641757
- Mfr. Part No. C5BC82M005
Each
$91.61
Related links
- Mueller Electric Mueller Blue-Flex C4A Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric Mueller Blue-Flex C4A Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric Mueller Blue-Flex C4A Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric Mueller Blue-Flex C4A Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Lapp ÖLFLEX 150 Control Cable 1 mm² CSA 17 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Eaton CSDR Cable Unscreened Yellow
- Lapp YY Control Cable 1.5 mm² CSA 16 AWG 50 m, Grey Polyvinyl Chloride Sheath












