Mueller Electric C5BC Actuator/Sensor Cable, 5 Cores, Unscreened, 5 m Silicone Sheath

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$91.61

(exc. GST)

$100.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 11 November 2026
  • Plus 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$91.61
10 +$84.26

*price indicative

RS Stock No.:
641-757
Mfr. Part No.:
C5BC82M005
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Actuator/Sensor Cable

Series

C5BC

Number of Cores

5

Jacket Material

Silicone

Screened/Unscreened

Unscreened

Cable Length

5m

Voltage

60V

Minimum Operating Temperature

-40°C

Standards/Approvals

IEC 61076-2-101, RoHS 3

Maximum Operating Temperature

150°C

The Mueller Electric M12 Cordset features a right angle male to straight female configuration with a 5-pin position for versatile connectivity. Engineered with silicone insulated conductors wrapped in a durable silicone jacket, it offers enhanced flexibility and protection.

IEC IP68 protection

It meets IEC 61076 2 101 standard

RoHS compliant

Each
$73.26
Each
$91.61
Each
$87.24
Each
$76.05

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy