Mueller Electric C4AC Actuator/Sensor Cable, 5 Cores, Unscreened, 5 m Silicone Sheath
- RS Stock No.:
- 641-823
- Mfr. Part No.:
- C5AC82M005
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$87.24
(exc. GST)
$95.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $87.24 | - |
| 10 + | $80.25 | 8% |
*price indicative
- RS Stock No.:
- 641-823
- Mfr. Part No.:
- C5AC82M005
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Actuator/Sensor Cable | |
| Series | C4AC | |
| Number of Cores | 5 | |
| Jacket Material | Silicone | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 5m | |
| Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 61076-2-101, RoHS 3 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Actuator/Sensor Cable | ||
Series C4AC | ||
Number of Cores 5 | ||
Jacket Material Silicone | ||
Screened/Unscreened Unscreened | ||
Cable Length 5m | ||
Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 61076-2-101, RoHS 3 | ||
The Mueller Electric Blue-Flex M12 Cordset features a straight male to straight female configuration with a 5-pin position, delivering dependable connectivity for signal and power transmission in industrial automation systems. Engineered with silicone insulated conductors wrapped in a silicone jacket, it offers outstanding flexibility, temperature resistance, and mechanical durability.
IEC IP68 protection
It meets IEC 61076 2 101 standard
RoHS compliant
Related links
- Mueller Electric Mueller Blue-Flex C4A Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric Mueller Blue-Flex C4A Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric Mueller Blue-Flex C4A Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric Mueller Blue-Flex C4A Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Lapp CY Control Cable 50 m Red Silicone Sheath
- Eaton CSDR Cable Unscreened Yellow
- Lapp ÖLFLEX 150 Control Cable 1 mm² CSA 17 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
