Leuze Female 3 way Straight to Unterminated Industrial Automation Cable Assembly, 5 m

This image is representative of the product range

Subtotal (1 unit)*

$25.47

(exc. GST)

$28.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.47

*price indicative

RS Stock No.:
616-433
Mfr. Part No.:
KD U-M8-3A-V1-050
Brand:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Series

KD U

Product Type

Industrial Automation Cable Assembly

Jacket Material

PVC

Jacket Colour

Black

Cable Length

5m

Connector Gender A

Female

Number of Contacts A

3

Connector Type A

Straight

Connector Type B

Unterminated

Voltage

50V ac, 60V ac

IP Rating

IP65, IP67

Standards/Approvals

c UL US, UL 1581 VW1/CSA FT1

COO (Country of Origin):
DE
The Leuze Connection cable is designed for applications requiring high chemical resistance and features an outer sheathing that is free of CFCs, cadmium, silicone, and lead. It is easily machine processable and offers excellent resistance to oil, gasoline, and chemicals. Additionally, the cable is flame retardant in accordance with UL 1581 VW1 and CSA FT1 standards, ensuring safe and reliable performance in harsh industrial environments.

IP65 and IP67 protection rated

Approvals c UL US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy