Phoenix Contact Male 4 way M12, Straight to 4 way Free Cable End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 629-578
- Mfr. Part No.:
- 1412069
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $29.80
View bulk pricing optionsSubtotal (1 unit)*
$37.40
(exc. GST)
$41.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,018 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $37.40 | - |
| 10 + | $34.42 | $29.80 |
*price indicative
- RS Stock No.:
- 629-578
- Mfr. Part No.:
- 1412069
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Cable Length | 2m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Free Cable End | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | EAC-RoHS, IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Cable Length 2m | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B Free Cable End | ||
IP Rating IP65, IP67 | ||
Standards/Approvals EAC-RoHS, IEC 61076-2-101 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed for precision and reliability in automated settings. Constructed from PUR material, it offers a halogen-free design that not only ensures safety but also enhances flexibility, making it Ideal for various installations. With a striking black-grey finish, this product reflects a commitment to quality and durability, catering specifically to the demands of industrial environments. Its plug straight M12 SPEEDCON connection facilitates effortless integration, while the coding type ensures compatibility across different systems.
Excellent insulation properties contribute to reliable performance
Lightweight design aids in easy handling and installation
High resistance to abrasion and oils ensures long lasting quality
Easily integrates into existing systems for seamless operation
Related links
- Phoenix Contact Male 4 way M12 2 m
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 2 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 50 m
