Leuze Female 8 way Straight to Unterminated Industrial Automation Cable Assembly, 10 m
- RS Stock No.:
- 616-463
- Mfr. Part No.:
- KD S-M12-8A-P1-100
- Brand:
- Leuze
This image is representative of the product range
Subtotal (1 unit)*
$180.10
(exc. GST)
$198.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.10 |
*price indicative
- RS Stock No.:
- 616-463
- Mfr. Part No.:
- KD S-M12-8A-P1-100
- Brand:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Series | KD S | |
| Product Type | Industrial Automation Cable Assembly | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | IEC 60332-2-2, UL 1581 VW1/CSA FT1/IEC 60332-1, VDE 0472 part 803 Test B | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Series KD S | ||
Product Type Industrial Automation Cable Assembly | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals IEC 60332-2-2, UL 1581 VW1/CSA FT1/IEC 60332-1, VDE 0472 part 803 Test B | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- CZ
The Leuze Connection Cable is specifically designed for use in environments requiring oil and lubricant resistance, featuring an outer sheathing that is free from CFCs, cadmium, silicone, halogen, and lead. Its matt, low adhesion, abrasion resistant surface is easily machine processable, offering excellent durability. Additionally, the sheathing is hydrolysis and microbe resistant, with strong resistance to oil, gasoline, and chemicals as per VDE 0472 part 803 test B, and is flame retardant in compliance with UL 1581 VW1, CSA FT1, IEC 60332-1, and IEC 60332-2-2 standards.
IP65 and IP67 protection rated
Approvals c UL US
Suitability for drag chains
Related links
- Leuze Female 8 way Straight to Unterminated Industrial Automation Cable Assembly, 5000 mm
- Leuze Female 8 way Straight to Unterminated Industrial Automation Cable Assembly, 15000 mm
- Leuze Female 4 way Straight to Unterminated Industrial Automation Cable Assembly, 10000 mm
- Leuze Female 4 way Right Angle to Unterminated Industrial Automation Cable Assembly, 10000 mm
- Leuze Female 3 way Straight to Unterminated Industrial Automation Cable Assembly, 10000 mm
- Leuze Female 5 way Straight to Unterminated Industrial Automation Cable Assembly, 10000 mm
- Leuze Female 5 way Straight to Unterminated Industrial Automation Cable Assembly, 10 m
- Leuze Female 5 way Straight to Unterminated Industrial Automation Cable Assembly, 5000 mm
