Leuze Male 4 way Straight to Male 4 way Straight Industrial Automation Cable Assembly, 5 m
- RS Stock No.:
- 616-411
- Mfr. Part No.:
- KSS ET-M12-4A-RJ45-A-P7-050
- Brand:
- Leuze
Subtotal (1 unit)*
$153.72
(exc. GST)
$169.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.72 |
*price indicative
- RS Stock No.:
- 616-411
- Mfr. Part No.:
- KSS ET-M12-4A-RJ45-A-P7-050
- Brand:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Product Type | Industrial Automation Cable Assembly | |
| Series | KSS | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP20, IP65, IP67 | |
| Standards/Approvals | IEC 60332-2-2, UL 1581 VW1/CSA FT1/IEC 60332-1, VDE 0472 part 803 Test B | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Product Type Industrial Automation Cable Assembly | ||
Series KSS | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP20, IP65, IP67 | ||
Standards/Approvals IEC 60332-2-2, UL 1581 VW1/CSA FT1/IEC 60332-1, VDE 0472 part 803 Test B | ||
- COO (Country of Origin):
- DE
The Leuze Interconnection cable features an outer sheathing that is free from CFCs, cadmium, silicone, halogen, and lead, with a matt, low-adhesion, and abrasion-resistant surface that is easily machine-processable. It offers excellent resistance to hydrolysis, microbes, oil, gasoline, and chemicals in accordance with VDE 0472 part 803 test B, and is flame retardant certified to UL 1581 VW1, CSA FT1, IEC 60332-1, and IEC 60332-2-2 standards, ensuring reliable performance and safety in demanding environment.
IP65 and IP67 protection rated
IP 20 protection rated for RJ45
Approvals c UL US
Suitability for drag chains
Related links
- Leuze KSS Green M12 to Male RJ45 Male, Shielded Polyurethane Sheath
- Leuze Female 4 way Straight to Male 4 way Straight Industrial Automation Cable Assembly, 5000 mm
- Leuze Female 5 way Straight to Unterminated Industrial Automation Cable Assembly, 5000 mm
- Leuze Female 4 way Straight to Unterminated Industrial Automation Cable Assembly, 5000 mm
- Leuze Female 3 way Straight to Unterminated Industrial Automation Cable Assembly, 5000 mm
- Leuze Female 8 way Straight to Unterminated Industrial Automation Cable Assembly, 5000 mm
- Leuze Female 4 way Right Angle to Unterminated Industrial Automation Cable Assembly, 5000 mm
- Leuze Female 4 way Straight to Male 4 way Straight Industrial Automation Cable Assembly, 2000 mm
