Leuze Female 4 way Straight to Unterminated Industrial Automation Cable Assembly, 10 m
- RS Stock No.:
- 616-365
- Mfr. Part No.:
- KD U-M12-4A-P1-100
- Brand:
- Leuze
This image is representative of the product range
Subtotal (1 unit)*
$59.28
(exc. GST)
$65.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.28 |
*price indicative
- RS Stock No.:
- 616-365
- Mfr. Part No.:
- KD U-M12-4A-P1-100
- Brand:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Series | KD U | |
| Product Type | Industrial Automation Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 25V | |
| Standards/Approvals | c UL US, IEC 60332-2-2, UL 1581 VW1/CSA FT1/IEC 60332-1, VDE 0472 part 803 Test B | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Series KD U | ||
Product Type Industrial Automation Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 25V | ||
Standards/Approvals c UL US, IEC 60332-2-2, UL 1581 VW1/CSA FT1/IEC 60332-1, VDE 0472 part 803 Test B | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- CZ
The Leuze Connection Cable is specifically designed for use in environments requiring oil and lubricant resistance, featuring an outer sheathing that is free from CFCs, cadmium, silicone, halogen, and lead. Its matt, low adhesion, abrasion resistant surface is easily machine processable, offering excellent durability. Additionally, the sheathing is hydrolysis and microbe resistant, with strong resistance to oil, gasoline, and chemicals as per VDE 0472 part 803 test B, and is flame retardant in compliance with UL 1581 VW1, CSA FT1, IEC 60332-1, and IEC 60332-2-2 standards.
IP65 and IP67 protection rated
Approvals c UL US
Suitability for drag chains
- RS Stock No. 0616390
- Mfr. Part No. KD U-M12-4A-V1-100
Each
$41.93
- RS Stock No. 0616490
- Mfr. Part No. KD U-M12-5A-V1-100
Each
$50.51
- RS Stock No. 0616362
- Mfr. Part No. KD S-M12-5A-P1-100
Each
$130.64
- RS Stock No. 0616423
- Mfr. Part No. KD U-M8-3A-P1-100
Each
$50.51
Related links
- Leuze Female 4 way Right Angle to Unterminated Industrial Automation Cable Assembly, 10000 mm
- Leuze Female 4 way Straight to Unterminated Industrial Automation Cable Assembly, 10000 mm
- Leuze Female 3 way Straight to Unterminated Industrial Automation Cable Assembly, 10000 mm
- Leuze Female 8 way Straight to Unterminated Industrial Automation Cable Assembly, 10000 mm
- Leuze Female 5 way Straight to Unterminated Industrial Automation Cable Assembly, 10000 mm
- Leuze Female 4 way Straight to Unterminated Industrial Automation Cable Assembly, 2000 mm
- Leuze Female 4 way Straight to Unterminated Industrial Automation Cable Assembly, 5000 mm
- Leuze KD Series Cable 0.25 mm² CSA 10000 mm, Black Polyurethane Sheath










