Leuze Female 5 way Straight to Unterminated Industrial Automation Cable Assembly, 10 m
- RS Stock No.:
- 616-490
- Mfr. Part No.:
- KD U-M12-5A-V1-100
- Brand:
- Leuze
This image is representative of the product range
Subtotal (1 unit)*
$50.51
(exc. GST)
$55.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.51 |
*price indicative
- RS Stock No.:
- 616-490
- Mfr. Part No.:
- KD U-M12-5A-V1-100
- Brand:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Series | KD U | |
| Product Type | Industrial Automation Cable Assembly | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 125V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UL 1581 VW1/CSA FT1 | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Series KD U | ||
Product Type Industrial Automation Cable Assembly | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 125V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UL 1581 VW1/CSA FT1 | ||
- COO (Country of Origin):
- CZ
The Leuze Connection cable is designed for applications requiring high chemical resistance and features an outer sheathing that is free of CFCs, cadmium, silicone, and lead. It is easily machine processable and offers excellent resistance to oil, gasoline, and chemicals. Additionally, the cable is flame retardant in accordance with UL 1581 VW1 and CSA FT1 standards, ensuring safe and reliable performance in harsh industrial environments.
IP65 and IP67 protection rated
Approvals c UL US
Related links
- Leuze Female 4 way Straight to Unterminated Industrial Automation Cable Assembly, 10000 mm
- Leuze Female 4 way Right Angle to Unterminated Industrial Automation Cable Assembly, 10000 mm
- Leuze Female 5 way Straight to Unterminated Industrial Automation Cable Assembly, 5000 mm
- Leuze Female 3 way Straight to Unterminated Industrial Automation Cable Assembly, 10000 mm
- Leuze Female 8 way Straight to Unterminated Industrial Automation Cable Assembly, 10000 mm
- Leuze KD Series Cable 0.25 mm² CSA 10000 mm, Black Polyvinyl Chloride Sheath
- Leuze Female 5 way Straight to Unterminated Industrial Automation Cable Assembly, 10 m
- Leuze Female 5 way Straight to Unterminated Industrial Automation Cable Assembly, 15000 mm
