Lutronic Male 6 way M8 to Female 6 way M8 Industrial Automation Cable Assembly, 600 mm

Subtotal (1 bag of 5 units)*

$172.25

(exc. GST)

$189.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$172.25$34.45

*price indicative

RS Stock No.:
595-857
Mfr. Part No.:
0810 0800 06 024 0,6m
Brand:
Lutronic
Find similar products by selecting one or more attributes.
Select all

Brand

Lutronic

Product Type

Industrial Automation Cable Assembly

Series

0810 0800-0

Jacket Material

Polyvinyl Chloride

Cable Length

600mm

Jacket Colour

Black

Number of Contacts A

6

Connector Type A

M8

Connector Gender A

Male

Number of Contacts B

6

Connector Gender B

Female

Connector Type B

M8

Voltage

60V

Standards/Approvals

cULus

IP Rating

IP67

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy