Lutronic Male 6 way M8 to M8 Industrial Automation Cable Assembly, 2 m
- RS Stock No.:
- 595-976
- Mfr. Part No.:
- 0810 06 024 2m
- Brand:
- Lutronic
Subtotal (1 bag of 5 units)*
$129.67
(exc. GST)
$142.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $129.67 | $25.934 |
*price indicative
- RS Stock No.:
- 595-976
- Mfr. Part No.:
- 0810 06 024 2m
- Brand:
- Lutronic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lutronic | |
| Product Type | Industrial Automation Cable Assembly | |
| Series | 0800…0.. | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Type A | M8 | |
| Connector Gender A | Male | |
| Number of Contacts A | 6 | |
| Connector Type B | M8 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Lutronic | ||
Product Type Industrial Automation Cable Assembly | ||
Series 0800…0.. | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Type A M8 | ||
Connector Gender A Male | ||
Number of Contacts A 6 | ||
Connector Type B M8 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CN
Related links
- Lutronic Male 6 way M8 to Female 6 way M8 Industrial Automation Cable Assembly, 2 m
- Lutronic Male 6 way M8 to M8 Industrial Automation Cable Assembly, 2 m
- Lutronic Male 6 way M8 to Industrial Automation Cable Assembly, 2 m
- Lutronic Male 6 way M8 to M8 Industrial Automation Cable Assembly, 5 m
- Lutronic Male 6 way M8 to M8 Industrial Automation Cable Assembly, 1 m
- Lutronic Female 6 way M8 to Industrial Automation Cable Assembly, 2 m
- Lutronic Male 6 way M8 to Female 6 way M8 Industrial Automation Cable Assembly, 0.6 m
- Lutronic Male 8 way M8 to M8 Industrial Automation Cable Assembly, 2 m
