binder Industrial Automation Cable Assembly, 0.34 mm² CSA, 5 m
- RS Stock No.:
- 564-568
- Mfr. Part No.:
- 79 3384 45 04
- Brand:
- binder
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$29.45
(exc. GST)
$32.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $29.45 | - |
| 10 + | $27.10 | 7% |
*price indicative
- RS Stock No.:
- 564-568
- Mfr. Part No.:
- 79 3384 45 04
- Brand:
- binder
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Industrial Automation Cable Assembly | |
| Cross Sectional Area | 0.34mm² | |
| Cable Length | 5m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Industrial Automation Cable Assembly | ||
Cross Sectional Area 0.34mm² | ||
Cable Length 5m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0616321
- Mfr. Part No. KD U-M8-4A-V1-050
Each
$35.23
- RS Stock No. 2508760
- Mfr. Part No. HTG485H
1 Reel of 25 Metre(s)
$273.92
- RS Stock No. 0533347
- Mfr. Part No. 1204000029
Each
$32.97
- RS Stock No. 0533350
- Mfr. Part No. 1204000065
Each
$28.74
Related links
- binder Industrial Automation Cable Assembly 5 m
- binder Female 4 way M8 to Female Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Ultra-Lock Sensor Actuator Cable 0.34 mm² CSA Yellow Polyurethane Sheath
- Brad from Molex Ultra-Lock Sensor Actuator Cable 0.34 mm² CSA Yellow Polyurethane Sheath
- binder Female 4 way M12 5 m
- binder Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- binder Male 4 way M8 to Female 34 way M8 Sensor Actuator Cable, 5 m
- binder Female 4 way M12 5 m












