binder Female 4 way M8 to Female Unterminated Sensor Actuator Cable, 2 m

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$25.27

(exc. GST)

$27.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 107 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$25.27-
50 - 99$24.244%
100 - 249$23.218%
250 +$22.7310%

*price indicative

RS Stock No.:
706-2989
Distrelec Article No.:
144-75-334
Mfr. Part No.:
79-3384-42-04
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Sensor Actuator Cable

Series

718

Jacket Colour

Grey

Cable Length

2m

Jacket Material

PUR

Connector Gender A

Female

Connector Type A

M8

Number of Contacts A

4

Connector Type B

Unterminated

Connector Gender B

Female

Voltage

30V

IP Rating

IP67

Standards/Approvals

UL

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy