binder Female 4 way M12, Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 291-5954
- Mfr. Part No.:
- 79 3436 33 04
- Brand:
- binder
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$40.96
(exc. GST)
$45.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $40.96 | - |
| 50 - 99 | $40.24 | 1% |
| 100 - 249 | $38.47 | 6% |
| 250 + | $37.05 | 9% |
*price indicative
- RS Stock No.:
- 291-5954
- Mfr. Part No.:
- 79 3436 33 04
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Series | 763 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR, PVC | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Right Angle | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67, IP40 | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand binder | ||
Series 763 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR, PVC | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12, Right Angle | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP67, IP40 | ||
Standards/Approvals UL | ||
Coding A | ||
- COO (Country of Origin):
- DE
