Phoenix Contact 4 way Free Cable End to Female 4 way M12, Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 536-037
- Mfr. Part No.:
- 1400358
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.66
(exc. GST)
$38.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $34.66 |
| 10 + | $31.89 |
*price indicative
- RS Stock No.:
- 536-037
- Mfr. Part No.:
- 1400358
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, UL 758/1581 FT2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Connector Type A Free Cable End | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, UL 758/1581 FT2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and Actuator Cable is made from PUR (halogen-free) material, ensuring safety and environmental compatibility. It features a Ni/Au contact surface for reliable electrical connections. This cable operates effectively within an ambient temperature range of -40°C to 80°C. It is safe and easy to use as this is 100% tested.
IP67 and IP68 rated
Silicon free
Resistant to oils
Highly resistant to acids and alkaline solutions
Hydrolysis and microbe resistant
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 20 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 2 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 25 m
