Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 4 m
- RS Stock No.:
- 535-897
- Mfr. Part No.:
- 1568473
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.76
(exc. GST)
$45.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $41.76 |
| 10 + | $38.42 |
*price indicative
- RS Stock No.:
- 535-897
- Mfr. Part No.:
- 1568473
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Cable Length | 4m | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | CHINA RoHS, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EU REACH SVHC, EU RoHS, UL 758/1581 FT2, UL AWM Style 20549/10493 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Cable Length 4m | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Straight | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals CHINA RoHS, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EU REACH SVHC, EU RoHS, UL 758/1581 FT2, UL AWM Style 20549/10493 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable designed for versatile industrial applications. Made from PUR materials, this cable not only ensures high durability but also exhibits excellent resistance to oils, acids, and environmental factors, making it suitable for demanding conditions. Its halogen-free design and flexibility contribute to its adaptability in various setups, while the black-grey exterior provides a professional aesthetic. The cable supports specific connection types with straight M8 plugs and sockets, allowing for ease of integration into existing systems. Enhanced by a meticulous design, the SAC-3P-M ensures high performance and reliability in data transmission and power supply across automation systems.
Halogen-free construction ensures minimal environmental impact
Features a flexible design, catering to dynamic and fixed installations
The cable supports up to four million bending cycles, promising longevity
IP65, IP67, and IP68 ratings provide superior protection against dust and water ingress
Equipped with a flame resistance rating in accordance with UL standards
Optimised for a wide operating temperature range, ensuring versatility across environments
State-of-the-art materials such as TPU and NBR enhance durability and performance
Designed for easy assembly and installation, saving time and effort
Complies with EU RoHS regulations, ensuring safety in usage
Related links
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 4 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 4 m
- Phoenix Contact Male 2 way Straight to Female 2 way Straight Sensor Actuator Cable, 4 m
- Phoenix Contact Male 4 way Right Angle to Female 4 way Straight Sensor Actuator Cable, 4 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 4 m
- Phoenix Contact Male 3 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 3 m
