Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 4 m
- RS Stock No.:
- 638-365
- Mfr. Part No.:
- 1511569
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$1,926.08
(exc. GST)
$2,118.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,926.08 | $77.043 |
*price indicative
- RS Stock No.:
- 638-365
- Mfr. Part No.:
- 1511569
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Cable Length | 4m | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | cUL, cULus Listed, EAC-RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Cable Length 4m | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals cUL, cULus Listed, EAC-RoHS, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable designed for reliable connectivity in demanding environments. This 5-position cable features premium PUR insulation, ensuring robust durability and flexibility suitable for various applications. Its advanced shielding technology protects against electromagnetic interference, guaranteeing stable signal transmission. With a cable length of 4 metres, it is tailored for both fixed and flexible installations, making it an ideal choice for automation tasks where precision and reliability are paramount. Additionally, the cable's halogen-free composition adheres to stringent environmental standards, providing peace of mind in sensitive applications. Designed for easy integration, it supports standard M12 connectors, ensuring compatibility with a wide range of devices.
Excellent flexibility for dynamic applications
Halogen-free construction enhances safety and environmental compliance
Resistant to oil, acids, and alkaline solutions for long-lasting performance
IP67 protection rating ensures dust and water resistance
Lightweight construction facilitates easier handling during installation
High-quality materials used in connectors for increased reliability
Related links
- Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 4 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 4 m
- Amphenol Industrial Male 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 4 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 4 m
- Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 4 m
- Phoenix Contact Male 2 way Straight to Female 2 way Straight Sensor Actuator Cable, 4 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 4 m
- Phoenix Contact Male 4 way Right Angle to Female 4 way Straight Sensor Actuator Cable, 4 m
