Phoenix Contact Female 8 way M12, Straight to 8 way Straight Actuator/Sensor Cable, 10 m

Subtotal (1 pack of 50 units)*

$8,008.47

(exc. GST)

$8,809.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$8,008.47$160.169

*price indicative

RS Stock No.:
519-786
Mfr. Part No.:
1406081
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Cable Length

10m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Connector Gender A

Female

Connector Type A

M12, Straight

Number of Contacts A

8

Number of Contacts B

8

Connector Type B

Straight

IP Rating

IP65, IP67

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
US
The Phoenix Contact sensor or actuator cable is an 8-position, yellow PVC cable with shielding, featuring a free cable end on one side and a straight M12 socket with A coding on the other, with a cable length of 10 meters.

Flammability rating according to UL 94 HB

Seal material NBR

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuZn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Outer sheath, material PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy