Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
- RS Stock No.:
- 519-556
- Mfr. Part No.:
- 1514061
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$838.68
(exc. GST)
$922.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $838.68 | $83.868 |
*price indicative
- RS Stock No.:
- 519-556
- Mfr. Part No.:
- 1514061
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 10m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Angled Socket M12 | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | cULus, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 10m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Type A Free Cable End | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Angled Socket M12 | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals cULus, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is meticulously designed for efficient industrial connectivity, making it an essential component in various automation applications. Crafted with halogen-free materials and featuring a robust PUR sheath, the cable ensures durability and flexibility in harsh environments. Its M12 angled socket allows for easy installation, while the three integrated LEDs provide real-time status indicators, enhancing operational visibility. With an impressive cable length of 10 metres, this solution is ideal for extensive setups where performance and reliability are paramount. The unique combination of materials not only guarantees flame resistance and resistance to oils but also ensures compliance with stringent safety standards, making it suitable for vital tasks across numerous industries.
Offers a flame-resistant design for enhanced safety
Halogen-free construction promotes environmental sustainability
Status indication with three LEDs improves operational awareness
M12 angled socket facilitates easy installation in tight spaces
Designed to withstand extreme temperatures for versatile use
Highly resistant to oils, acids, and alkaline solutions
Supports dynamic bending, ensuring longevity under movement
Weight-efficient design for easy handling during installation
Complies with EU RoHS and REACH regulations for environmental safety
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Straight Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Industrial Automation Cable Assembly, 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Female 4 way Free Cable End to 4 way M12 Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Sensor Actuator Cable, 15 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Sensor Actuator Cable, 45 m
