Phoenix Contact Right Angle Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 15m
- RS Stock No.:
- 519-384
- Mfr. Part No.:
- 1539460
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-384
- Mfr. Part No.:
- 1539460
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 153 | |
| Number of Cores | 4 | |
| Cross Sectional Area | 4 x 0.34 mm² | |
| Sheath Material | Polyurethane PUR | |
| Length | 15m | |
| Sheath Colour | Black, Grey | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 Orientation | Right Angle | |
| Connector 1 Gender | Male | |
| Connector 1 | M12 | |
| Connector 2 Gender | Female | |
| Connector 2 | M12 | |
| Connector 2 Orientation | Right Angle | |
| Connector 2 Number of Contacts | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 153 | ||
Number of Cores 4 | ||
Cross Sectional Area 4 x 0.34 mm² | ||
Sheath Material Polyurethane PUR | ||
Length 15m | ||
Sheath Colour Black, Grey | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Orientation Right Angle | ||
Connector 1 Gender Male | ||
Connector 1 M12 | ||
Connector 2 Gender Female | ||
Connector 2 M12 | ||
Connector 2 Orientation Right Angle | ||
Connector 2 Number of Contacts 4 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable specifically designed for demanding industrial environments. Crafted with four positions, this halogen free cable excels in flexible installations while ensuring protection against various environmental factors. Featuring angled M12 SPEEDCON connectors, this cable provides secure and straightforward interconnections, making it an ideal choice for automation applications. With an impressive nominal voltage of 250 V AC and 250 V DC, it ensures reliable performance in a wide range of operational settings.
M12 SPEEDCON connectors ensure a secure fit
Robust design withstands challenging environmental conditions
Rated for high performance in both AC and DC applications
Lightweight design facilitates easier handling and installation
Meets rigorous industry safety standards for peace of mind
Superior resistance to abrasion oils and environmental factors
Robust design withstands challenging environmental conditions
Rated for high performance in both AC and DC applications
Lightweight design facilitates easier handling and installation
Meets rigorous industry safety standards for peace of mind
Superior resistance to abrasion oils and environmental factors
Related links
- Phoenix Contact Right Angle Female 4 way M12 to Right Angle Male 4 way M12 Sensor Actuator Cable, 500mm
- Phoenix Contact Right Angle Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 5m
- Phoenix Contact Right Angle Male 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 10m
- Phoenix Contact Right Angle Male 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 5m
- Phoenix Contact Right Angle Female 4 way M8 to Right Angle Male 4 way M12 Sensor Actuator Cable, 500mm
- Phoenix Contact Right Angle Female 4 way M8 to Right Angle Male 4 way M12 Sensor Actuator Cable, 1.5m
- Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 15m
- Phoenix Contact Straight Female 4 way M8 to Right Angle Male 4 way M12 Sensor Actuator Cable, 500mm
