Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way Angled Socket M8 Sensor Actuator Cable, 300 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-329
Mfr. Part No.:
1415530
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14155

Product Type

Sensor Actuator Cable

Cable Length

300mm

Jacket Colour

Black

Jacket Material

PVC

Connector Gender A

Male

Connector Type A

M12, M12, Straight, Straight

Number of Contacts A

3

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

Angled Socket M8

Voltage

48V ac, 60V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable is designed for reliable performance in industrial applications. This 3-position cable features a straight M12 plug and an angled M8 socket, ensuring flexible connectivity options. Constructed from durable PVC material and designed with superior insulation characteristics, it provides excellent protection against external factors. Ideal for various automation and control tasks, this cable is an essential component for enhancing system efficiency and safety.

Supports a variety of automation and control systems

Simplifies installations with its compact size

Features a lightweight design for easy handling

Meets rigorous industry standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy