Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way Angled Socket M12, Angled Socket M12
- RS Stock No.:
- 519-326
- Mfr. Part No.:
- 1415523
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-326
- Mfr. Part No.:
- 1415523
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1.5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Voltage | 24V | |
| Standards/Approvals | CHINA RoHS, cULus, EAC-RoHS, EU RoHS, IEC 61076-2-101, REACH SVHC, UL AWM Style 2464/1729 | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1.5m | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Voltage 24V | ||
Standards/Approvals CHINA RoHS, cULus, EAC-RoHS, EU RoHS, IEC 61076-2-101, REACH SVHC, UL AWM Style 2464/1729 | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is specifically designed to ensure seamless connectivity in automation applications. Constructed from high-quality PVC material, the cable features a lightweight structure combined with exceptional flexibility, making it ideal for both fixed and flexible installations. With a length of 1.5 metres, this product supports various configurations to maintain long-lasting performance and reliability.
High quality PVC material enhances durability and resistance to wear
Flexible design accommodates a minimum bending radius for easier routing
Superior electrical performance ensures reliable signal transmission
Compatible with automated systems for streamlined performance
Related links
- Phoenix Contact Male 3 way M12 Straight M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way M12 Right Angle M12 1.5
- Phoenix Contact Male 3 way M12 Straight M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 to Female 3 way M12 1.5 m
- Phoenix Contact Straight to Female 3 way M12 1.5 m
- Phoenix Contact Male 3 way M12 Straight M8 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 Right Angle M8 Actuator/Sensor Cable, 1.5 m
