Phoenix Contact Male 3 way M8, M8, Right Angle, Right Angle to Female 3 way Angled Socket M8, Right Angle Plug
- RS Stock No.:
- 519-297
- Mfr. Part No.:
- 1415903
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-297
- Mfr. Part No.:
- 1415903
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, M8, Right Angle, Right Angle | |
| Number of Contacts B | 3 | |
| Connector Type B | Angled Socket M8, Right Angle Plug | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A M8, M8, Right Angle, Right Angle | ||
Number of Contacts B 3 | ||
Connector Type B Angled Socket M8, Right Angle Plug | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is engineered for reliability and performance in a wide range of industrial applications. Designed with a 3-position configuration, it ensures efficient signal transmission while maintaining a robust shielded setup. With a cable length of 1.5 m, it features PVC insulation in a sleek black finish, adhering to RAL standards. The angled M8 connectors, both plug and socket, are crafted for ease of installation and offer a clear status indication with integrated LEDs. This product exemplifies versatility, facilitating seamless integration into your automation systems and processes.
Optimised for use in diverse industrial environments
Equipped with a degree of protection suitable for harsh conditions
Features a compact and ergonomic design for easy handling
Includes materials that are self extinguishing and resistant to environmental factors
Designed to withstand over 100 insertion and withdrawal cycles
Status display capabilities enhance operational monitoring
Conforms to international standards for connector types
Lightweight design facilitates easier installation and transport
Related links
- Phoenix Contact Male 3 way M8 Right Angle Right Angle Plug
- Phoenix Contact Male 3 way M8 Right Angle Right Angle Plug Sensor
- Phoenix Contact Male 3 way M8 Straight Right Angle Plug Sensor Actuator
- Phoenix Contact Male 3 way M8 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Right Angle Right Angle Plug
- Phoenix Contact Male 3 way M12 Straight Right Angle Plug Sensor
- Phoenix Contact Male 3 way M8 1.5 m
- Phoenix Contact Male 4 way M8 Right Angle Angled Socket M8
