Phoenix Contact Male 5 way Straight Plug M12 to M12, Straight Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 519-224
- Mfr. Part No.:
- 1424959
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-224
- Mfr. Part No.:
- 1424959
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Yellow | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Connector Type A | Straight Plug M12 | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | M12, Straight | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Yellow | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Connector Type A Straight Plug M12 | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B M12, Straight | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed to enhance connectivity in industrial applications. With its 5-position configuration and durable PVC outer sheath, this cable promises reliable performance under various conditions. The straightforward straight M12 plug, coupled with coding type A, ensures a secure connection while allowing flexibility in installation. Offering a cable length of 2 metres, it is ideal for reaching difficult areas without compromising on quality. This cable is engineered to withstand challenging environments, boasting an impressive temperature range and high degree of protection. Durability is further ensured through its flame-resistant properties and exceptional insulation resistance. Perfect for automation and industrial communication, this cable meets the needs of diverse industries, from manufacturing to transportation.
Designed for sensor/actuator applications with a 5-position layout
Constructed from high-quality PVC material for enhanced durability
Equipped with a straight M12 connector for easy integration
Achieves IP65 IP67 and IP68 ratings for maximum environmental protection
Able to operate in extreme temperature conditions from -30°C to 105°C
Offers efficient cable management with a minimum bending radius of 8 x D
Features a nominal voltage rating of 48 V AC and 60 V DC for versatile applications
Utilises a tin-plated copper conductor structure for superior conductivity
Related links
- Phoenix Contact Male 5 way Straight Plug M12 to M12 2 m
- Phoenix Contact Male 5 way Straight Plug M12 to M12 5 m
- Phoenix Contact Male 5 way Straight Plug M12 to M12 10 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 1.5 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 10 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 5 m
