Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way M12, M12, Straight, Straight Actuator/Sensor

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-183
Mfr. Part No.:
1425113
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Colour

Yellow

Cable Length

20m

Jacket Material

PVC

Connector Type A

M12, M12, Straight, Straight

Connector Gender A

Male

Number of Contacts A

3

Connector Gender B

Female

Connector Type B

M12, M12, Straight, Straight

Number of Contacts B

3

Voltage

250V ac, 250V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
US
The Phoenix Contact Sensor and actuator cable delivers exceptional connectivity solutions for a variety of applications within automation technologies. Engineered with precision, it boasts a robust construction that ensures reliability and optimal performance, even in demanding environments. The intelligent design, featuring a straight M12 plug and socket configuration, allows for effortless integration into existing systems, making it suitable for both industrial and commercial use. The cable is crafted from durable PVC with a striking yellow outer sheath, enhancing visibility and safety. Its compatibility with a range of devices ensures versatility across various sectors, from manufacturing to smart city infrastructures. With a nominal voltage rating of 250V AC/DC and a high-quality build, this product stands as a reliable option for users seeking efficiency and longevity in their connectivity solutions.

Weight-efficient design, facilitating easy installation without compromising strength

Flame-resistant properties contribute to high safety standards

Clear coding ensures correct alignment during setup to prevent misconnection

Meets international standards for operational reliability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy