Phoenix Contact Male 6 way Deutsch, Deutsch, Straight, Straight to Female 6 way Straight, Straight Actuator/Sensor
- RS Stock No.:
- 519-161
- Mfr. Part No.:
- 1415036
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 519-161
- Mfr. Part No.:
- 1415036
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 600mm | |
| Connector Gender A | Male | |
| Connector Type A | Deutsch, Deutsch, Straight, Straight | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Connector Gender B | Female | |
| Connector Type B | Straight, Straight | |
| Voltage | 48, 48V ac | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 600mm | ||
Connector Gender A Male | ||
Connector Type A Deutsch, Deutsch, Straight, Straight | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Connector Gender B Female | ||
Connector Type B Straight, Straight | ||
Voltage 48, 48V ac | ||
IP Rating IP67, IP69K | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is specifically engineered for mobile hydraulics, featuring a robust construction that prioritises flexibility and durability. With six positions and a halogen-free design, this cable ensures safe and reliable connectivity in various industrial applications. The black-grey RAL 7021 outer sheath not only provides visual identification but also enhances protection against environmental factors. Its compatibility with DEUTSCH connectors guarantees ease of installation and secure locking mechanisms. The product excels in performance, capable of withstanding extreme operational temperatures ranging from -40 °C to 80 °C.
Meets stringent industry standards ensuring reliable performance
Flexible construction allows for ease of handling and installation
Distinct colour coding facilitates quick identification during setups
Lightweight design enables minimized strain on connected systems
Related links
- Phoenix Contact Male 6 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 3 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 4 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 2 way Deutsch Straight Straight Sensor Actuator
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 2 way Deutsch Straight, Straight to Female 2 way Socket Straight Deutsch Dt06 2S Clip
