Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way M12, M12, Straight, Straight

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-143
Mfr. Part No.:
1415635
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Cable Length

1.5m

Connector Type A

M12, M12, Right Angle, Right Angle

Number of Contacts A

4

Connector Gender A

Male

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

M12, M12, Straight, Straight

Voltage

250V ac, 250V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable is designed to meet the high standards of modern industrial applications. Engineered with care, it combines an elegant design with robust functionality, ensuring optimal performance in a wide range of environments. The cable boasts four positions with M12 angled plug and straight socket connectivity, making it versatile for various setups. Built with PVC insulation, it withstands harsh conditions while maintaining flexibility for easy installation. Its dimensions and weight ensure that it is lightweight yet durable, catering to both fixed and movable installations.

Lightweight design allows for easy handling and installation

IP protection ratings guarantee robustness against environmental factors

Environmentally compliant materials support global sustainability initiatives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy