Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way M12, M12, Straight, Straight

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$40.16

(exc. GST)

$44.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$40.16-
10 +$36.957%

*price indicative

RS Stock No.:
280-218
Mfr. Part No.:
1415635
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Cable Length

1.5m

Jacket Material

PVC

Jacket Colour

Black

Connector Type A

M12, M12, Right Angle, Right Angle

Connector Gender A

Male

Number of Contacts A

4

Connector Type B

M12, M12, Straight, Straight

Connector Gender B

Female

Number of Contacts B

4

Voltage

250V ac, 250V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
DE
The Phoenix Contact Sensor/actuator cable is designed for reliable connectivity in standard applications. With its 4-position configuration, this robust cable ensures seamless data transmission between devices, catering to various sensor and actuator requirements. Featuring an angled M12 plug and a straight M12 socket, it accommodates diverse installation spaces, making it versatile for both fixed and flexible installations.

Built from materials offering high resistance to flames and oils

Environmentally compliant fulfilling EU RoHS and REACH requirements

Designed with a high degree of protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy