Phoenix Contact Male 3 way M8, M8, Right Angle, Right Angle to Female 3 way Angled Socket M8, Angled Socket M8 Sensor
- RS Stock No.:
- 519-061
- Mfr. Part No.:
- 1415893
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-061
- Mfr. Part No.:
- 1415893
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1.5m | |
| Connector Type A | M8, M8, Right Angle, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M8, Angled Socket M8 | |
| Number of Contacts B | 3 | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1.5m | ||
Connector Type A M8, M8, Right Angle, Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M8, Angled Socket M8 | ||
Number of Contacts B 3 | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed to facilitate the seamless connection of devices in industrial settings. This versatile cable features three positions and is manufactured with robust PVC material that ensures durability in diverse applications. With its angled M8 plug and socket design, it offers flexibility and ease of installation, making it an ideal choice for automation solutions. Its excellent insulation resistance and temperature resilience guarantee reliable performance, while the cables compact design allows for efficient space utilisation in control cabinets and machinery, thereby enhancing operational efficiency.
Optimised for 3 position connectivity providing reliable signal transmission
Constructed from PVC for enhanced mechanical protection against environmental factors
Features an angled plug and socket configuration for adaptable installation options
Delivers high insulation resistance ensuring consistent performance in demanding applications
Designed to operate effectively in temperature extremes accommodating various operational conditions
Compact dimensions facilitate easy integration within tight spaces of control systems
Electrically tested to ensure safety and reliability in connection applications
Related links
- Phoenix Contact Male 3 way M8 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M8 Right Angle Right Angle Plug
- Phoenix Contact Male 3 way M8 Right Angle Right Angle Plug Sensor
- Phoenix Contact Male 4 way M8 Right Angle Angled Socket M8
- Phoenix Contact Male 3 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Female 3 way M8 1.5 m
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Female 3 way M8 0.5 m
