Phoenix Contact Male 3 way M8, M8, Right Angle, Right Angle to Female 3 way Angled Socket M8, Right Angle Plug Sensor
- RS Stock No.:
- 268-672
- Mfr. Part No.:
- 1415894
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.27
(exc. GST)
$47.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $43.27 |
| 10 + | $39.81 |
*price indicative
- RS Stock No.:
- 268-672
- Mfr. Part No.:
- 1415894
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, M8, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Angled Socket M8, Right Angle Plug | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Number of Contacts A 3 | ||
Connector Type A M8, M8, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Angled Socket M8, Right Angle Plug | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed to provide reliable connectivity in a variety of industrial applications. Featuring a PVC outer sheath, it ensures durability while resisting wear and tear. With three positions, the angled M8 connectors on both ends facilitate easy installation in tight spaces. The cables impressive insulation resistance and nominal voltage rating make it a robust choice for standard applications, ensuring a safe and efficient performance.
A flame resistance rating to meet industry safety standards
Lightweight design ensures ease of handling during installation
Compliance with RoHS and REACH provides environmental assurance
Connectors are coded for error free matching and installation
Related links
- Phoenix Contact Male 3 way M8 Right Angle Right Angle Plug Sensor
- Phoenix Contact Male 3 way M8 Straight Right Angle Plug Sensor Actuator
- Phoenix Contact Male 3 way M12 Straight Right Angle Plug Sensor
- Phoenix Contact Male 3 way M8 Right Angle Right Angle Plug
- Phoenix Contact Male 3 way M12 Right Angle Right Angle Plug
- Phoenix Contact Male 3 way M8 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M8 1.5 m
- Phoenix Contact Male 4 way M8 Right Angle Angled Socket M8
