Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way Angled Socket M12, Angled Socket M12 Sensor

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-050
Mfr. Part No.:
1415704
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

Polyvinyl Chloride

Cable Length

600mm

Jacket Colour

Black

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

M12, M12, Straight, Straight

Connector Gender B

Female

Connector Type B

Angled Socket M12, Angled Socket M12

Number of Contacts B

5

Voltage

24V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable is expertly designed for seamless integration in various industrial applications. Featuring a robust five-position setup and durable PVC construction, this cable ensures reliable performance in challenging environments. The straight M12 plug and angled socket provide versatile connectivity options, while the integrated LEDs facilitate real-time status monitoring.

Five position design allows for extensive connectivity options

Integrated LEDs provide instant visual feedback for diagnostics

Constructed from high grade PVC for durability and longevity

Compatible with various automation and control setups

Suitable for both fixed and flexible installations

Resistant to environmental factors ensuring safety and reliability

Supports a wide temperature range for versatile applications

Standardised M12 connectors offer broad compatibility

Minimal maintenance required due to robust construction

Lightweight design enhances ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy