Phoenix Contact Male 5 way Straight to Female 5 way M12 Sensor Cable, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$47.19

(exc. GST)

$51.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$47.19
10 +$43.40

*price indicative

RS Stock No.:
518-965
Mfr. Part No.:
1454574
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Cable

Series

SAC

Cable Length

1m

Jacket Colour

Grey

Jacket Material

PUR

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

5

Connector Gender B

Female

Connector Type B

M12

Number of Contacts B

5

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, DIN EN 60811-2-1, UL, UL 758/1581 FT2

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is expertly designed to meet the demanding requirements of modern industrial applications. Featuring a halogen-free PUR outer sheath, it promises high flexibility and robustness, making it resistant to welding sparks. The cable's RAL 7001 grey colour and straight M12 connectors ensure seamless integration into diverse setups. With five positions and a reliable coding system, this cable promotes efficient signal transmission. The meticulous construction not only enhances durability but also ensures compliance with rigorous safety standards, making it an indispensable ally for automation and control tasks.

Highly flexible construction allows for ease of installation in various environments

Resistance to welding sparks ensures longevity and performance in industrial settings

Halogen-free material contributes to a safer working environment

IP65, IP67, and IP68 ratings provide exceptional protection against dust and moisture

Cable is specially designed for dynamic load capacity with impressive bending cycle ratings

Welding spark-resistant jacket enhances durability for heavy-duty applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy