Phoenix Contact Female 5 way M12, Straight to Free Cable End Bus Cable, 4 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
255-9893
Mfr. Part No.:
1519820
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Cable Length

4m

Jacket Colour

Red

Jacket Material

Polyurethane

Connector Gender A

Female

Connector Type A

M12, Straight

Number of Contacts A

5

Connector Type B

Free Cable End

Voltage

48V

IP Rating

IP67

Standards/Approvals

EAC, UL

COO (Country of Origin):
DE
The Phoenix Contact two position flush type socket with attached cable, which has an B coded M16 straight socket connector on one side and free end on the other side. It is compatible with profibus interface technologies.

IP67 protection class

EAC approved

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy