Phoenix Contact Male 3 way M12, Straight to Female 3 way M12, Straight Actuator/Sensor Cable, 1.5 m

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
509-738
Mfr. Part No.:
1409508
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Cable Length

1.5m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

M12, Straight

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

M12, Straight

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, cULus, IEC 61076-2-101, ITC, PLTC, UL

COO (Country of Origin):
US
The Phoenix Contact sensor or actuator cable is a 3-position, yellow PVC cable, featuring a straight M12 SPEEDCON plug with A coding on one end and a straight M12 SPEEDCON socket with A coding on the other, with a cable length of 1.5 meters.

Flammability rating according to UL 94 HB

Seal material NBR

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Outer sheath, material PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy